Accessories, Fuse Blocks and Clips For 3AG Fuses
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse H102071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Current | 15A |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Termination | Pin |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse H102071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.