
Sign in to ask questions about the Littelfuse H36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse H36 technical specifications.
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| Width | 4.62mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse H36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.