This 24VDC reed relay features a SPST-NC contact arrangement with 250VDC isolation across contacts. It can handle a maximum switching current of 0.5A and a maximum switching power of 10W. The relay operates within a temperature range of -40°C to 85°C and is mounted through a hole. It has 8 terminals and a DIP package type.
Checking distributor stock and pricing after the page loads.
| Type | Dry |
| Contact Arrangement | SPST-NC |
| DC Coil Voltage | 24V |
| Coil Current | 11.16mA |
| Coil Resistance | 2.15KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Isolation Across Contacts | 250VDC(Min) |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 1ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |