
SPST-NO reed relay featuring a 5VDC coil with 500 Ohm resistance and 10mA coil current. This electromechanical relay offers a 500mA contact current rating and a 10W switching capacity, with a maximum switching voltage of 100V and DC rated voltage of 200V. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 85°C temperature range and boasts a 1ms operate and release time. The SIP package measures 19.05x5.08x7.62mm and is RoHS compliant.
Littelfuse HE3621A0510 technical specifications.
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 3.75V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Current Rating | 1.2A |
| Depth | 5.08mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 1ms |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | HE3600 |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| Switching Voltage | 100V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Electromechanical |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HE3621A0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
