
SIP package dry reed relay featuring a 24V DC non-latching coil with 11.1mA coil current and 2.15kR coil resistance. Offers a 500mA contact current rating and 200V DC rated voltage with SPST throw configuration. Through-hole mounting with PC pin termination, this RoHS compliant relay operates within a -40°C to 85°C temperature range, boasting 1ms operate and release times.
Sign in to ask questions about the Littelfuse HE3621A2410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse HE3621A2410 technical specifications.
| Package/Case | SIP |
| Coil Current | 11.1mA |
| Coil Resistance | 2.15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Depth | 5.08mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | HE3600 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HE3621A2410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
