
SPST-NO reed relay with a 24VDC coil voltage and 2.15kΩ coil resistance, featuring a 500mA contact current rating and 200VDC maximum voltage rating. This through-hole mounted component offers a 1ms operate and release time, with a switching capacity of 10W. The dry reed switch is housed in a DIP package with dimensions of 19.05mm (L) x 7.24mm (W) x 7.5mm (H), operating within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Littelfuse HE721A2400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse HE721A2400 technical specifications.
| Package/Case | DIP |
| Coil Current | 11.16mA |
| Coil Resistance | 2.15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Depth | 9.52mm |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | HE700 |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HE721A2400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
