Reed Relay 12VDC 500Ohm 0.5A SPST-NC(19.5x9.52x5.5)mm THT Dry
Littelfuse HE721B1210 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.