
SPDT dry reed relay featuring a 5VDC coil voltage and 125mW coil power consumption. Contact rating of 0.25A at 175VDC. Operates within a temperature range of -40°C to 85°C. Through-hole mounting with solder termination and four terminals.
Sign in to ask questions about the Littelfuse HE721C0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse HE721C0500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse HE721C0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.