
SPDT reed relay with a 5VDC coil voltage and 200 Ohm coil resistance. Features a dry contact type, capable of switching up to 0.25A. Operating temperature range spans from -40°C to 85°C. Designed with through-hole mounting and eight solder terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse HE721C0510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse HE721C0510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.