Reed Relay 5VDC 200Ohm 0.25A SPDT(20.14x9.52x5.82)mm THT Dry
Littelfuse HE721C0530 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.