
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry
Sign in to ask questions about the Littelfuse HE721C1210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse HE721C1210 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse HE721C1210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.