
SPDT reed relay with a 24VDC coil voltage and 2 kOhm coil resistance. Features a dry contact type and a maximum switching current of 0.25A. Operating temperature range spans from -40°C to 85°C. This through-hole mounted component has four terminals with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse HE721C2400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse HE721C2400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.