
SPDT reed relay featuring a 1 Form C contact configuration. Coil operates at 24VDC with a 0.012A current and 288mW power consumption. Contact rating supports 0.25A switching current at up to 175VDC. Designed for DC input and DC output with random actuation. Through-hole mounting with solder termination and 8 terminals. Operating temperature range from -40°C to 85°C.
Littelfuse HE721C2410 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.