Electromechanical Relay, SPDT, 44VDC (Coil), 0.25A (Contact), 175VDC (Contact), Random,
Littelfuse HE721C2420 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.