
Littelfuse HE721E0510 technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 3.75V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Height | 7.5mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 175V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | HE700 |
| Switching Current | 250mA |
| Switching Voltage | 175V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HE721E0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.