Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry
Littelfuse HE721E1210 technical specifications.
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 250mA |
| Depth | 9.52mm |
| Length | 19.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 3ms |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.