Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.012A (Coil), 24VDC (Coil), 288mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, Through Hole-Straight Mount,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |