
Dry reed relay featuring 1 Form A contact configuration for momentary switching. Coil specifications include a 5VDC input voltage, 0.025A current draw, and 125mW power consumption. Contact ratings are 0.5A switching current and 200VDC maximum contact voltage. This through-hole, straight-mount component operates within a temperature range of -40°C to 85°C and has 8 terminals with solder termination.
Littelfuse HE722A0510 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse HE722A0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.