
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 300VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |