
Littelfuse HE751A1200 technical specifications.
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Release Time | 1ms |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Series | HE700 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HE751A1200 to view detailed technical specifications.
No datasheet is available for this part.