
The HT5761ARP is a general purpose thyristor from Littelfuse, packaged in a DO-35 case. It has a current rating of 25uA and operates over a temperature range of -40°C to 125°C. The device is lead free and available in tape and reel packaging with a quantity of 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse HT5761ARP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse HT5761ARP technical specifications.
| Package/Case | DO-35 |
| Current Rating | 25uA |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Length | 4.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Weight | 0.004833oz |
| Width | 2.28mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HT5761ARP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.