
Sign in to ask questions about the Littelfuse HT60RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse HT60RP technical specifications.
| Package/Case | DO-35 |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HT60RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
