
The HVR250 PTC resettable fuse from Littelfuse features a current rating of 3A and a resistance of 22 ohms. It operates within a temperature range of -40°C to 85°C. The fuse is available in an ammo pack configuration with 1500 units per package. It is designed for use in surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Hold Current | 80mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Resistance | 22R |
| Series | HVR250 |
| Termination | Radial |
| Trip Current | 160mA |
| RoHS | Compliant |