
The HVR250 Series PTC resettable fuse is a 3A current rating device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a radial termination and a resistance of 22R. This device is suitable for surface mount and leaded applications.
Littelfuse HVR250P080CFA technical specifications.
| Current Rating | 3A |
| Hold Current | 80mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 22R |
| Series | HVR250 |
| Termination | Radial |
| Trip Current | 160mA |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse HVR250P080CFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.