Littelfuse HVR250P080CFF technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| Series | POLY-FUSE®, HVR250 |
| Termination | Radial |
| Time to Trip | 3s |
| Trip Current | 160mA |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse HVR250P080CFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.