
The HVR250 Series PTC resettable fuse is a 3A current rating device with a 22R resistance value. It features a radial termination and is available in an ammo pack packaging configuration with 1500 units per package. The fuse operates within a temperature range of -40°C to 85°C. It is suitable for use in overcurrent protection applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Hold Current | 80mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Resistance | 22R |
| Series | HVR250 |
| Termination | Radial |
| Trip Current | 160mA |
| RoHS | Compliant |