Littelfuse HVR250P110UA technical specifications.
| Current Rating | 3A |
| Hold Current | 110mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 9R |
| Series | HVR250 |
| Termination | Radial |
| Trip Current | 220mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HVR250P110UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.