The HVR250P120C-RFA is a PTC resettable fuse with a maximum voltage rating of 60VDC and a maximum current rating of 3A. It features a maximum initial resistance of 10.5 ohms and a hold current of 0.12A. This device is suitable for surface mount and leaded applications and operates within a temperature range of -40 to 85 degrees Celsius.
Littelfuse HVR250P120C-RFA technical specifications.
| Hold Current | 0.12A |
| Trip Current | 0.24A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 3A |
| Maximum Initial Resistance | 10.5Ohm |
| Typical Power Dissipation | 1(Max)W |
| Number of Terminals | 2 |
| Wire Form | Opposing Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse HVR250P120C-RFA to view detailed technical specifications.
No datasheet is available for this part.