
The HVR250 Series PTC resettable fuse is a 3A current rating device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a radial termination and is available in bulk packaging with a quantity of 500 units. The fuse has a resistance of 8R and is part of the HVR250 series of overcurrent protection devices.
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Hold Current | 120mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 8R |
| Series | HVR250 |
| Termination | Radial |
| Trip Current | 240mA |
| RoHS | Compliant |