
The HVR250P120CF is a 3A PTC resettable fuse from Littelfuse, featuring a radial package and 8 ohms of resistance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is lead free and available in a tape and reel packaging with 1200 pieces per reel. It has a time to trip of 1.5 seconds and a trip current of 240mA, with a hold current of 120mA.
Littelfuse HVR250P120CF technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Resistance | 8R |
| Series | POLY-FUSE®, HVR250 |
| Termination | Radial |
| Time to Trip | 1.5s |
| Trip Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HVR250P120CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.