The HVR250P120CFA is a PTC resettable fuse from Littelfuse with a current rating of 3A and a resistance of 8 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is available in bulk packaging with 500 pieces per package. It is suitable for surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Hold Current | 120mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 8R |
| Series | HVR250 |
| Termination | Radial |
| Trip Current | 240mA |
| RoHS | Not Compliant |