The HVR250P120CRCF is a 2-electrode gas discharge tube from Littelfuse, designed for overvoltage and ESD protection. It features a radial package with a through-hole mount, suitable for use in a variety of applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 3A and has a hold current of 120mA. The HVR250P120CRCF is lead-free and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | POLY-FUSE®, HVR250 |
| Time to Trip | 850ms |
| Trip Current | 240mA |
| RoHS | Compliant |