PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 3A 1W 2.5s 3Ohm Radial 6.8 X 5.1mm Bulk
Checking distributor stock and pricing after the page loads.
| Hold Current | 0.145A |
| Trip Current | 0.29A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 3A |
| Maximum Initial Resistance | 5.5Ohm |
| Typical Power Dissipation | 1(Max)W |
| Number of Terminals | 2 |
| Wire Form | Opposing Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |