
The HVR250P145CA is a PTC resettable fuse from Littelfuse with a current rating of 3A and a resistance of 6 ohms. It features a radial termination and operates within a temperature range of -40°C to 85°C. This fuse is suitable for overcurrent protection applications and is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Hold Current | 145mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 6R |
| Series | HVR250 |
| Termination | Radial |
| Trip Current | 290mA |
| RoHS | Compliant |
