The HVR250P145RBF is a 2-electrode gas discharge tube from Littelfuse, designed for overvoltage and ESD protection. It features a radial package with through-hole mounting and a lead-free construction. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 3A and a hold current of 145mA. The HVR250P145RBF is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse HVR250P145RBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Hold Current | 145mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | POLY-FUSE®, HVR250 |
| Time to Trip | 1s |
| Trip Current | 290mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HVR250P145RBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.