
The POLY-FUSE HVR250 is a 3A radial lead free overvoltage and ESD protection device with a resistance of 6.5R. It has a time to trip of 2 seconds and a trip current of 290mA. The device is available in a radial package and is lead free. It operates over a temperature range of -40°C to 85°C.
Littelfuse HVR250P145UF technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Hold Current | 145mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Resistance | 6.5R |
| Series | POLY-FUSE®, HVR250 |
| Termination | Radial |
| Time to Trip | 2s |
| Trip Current | 290mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HVR250P145UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.