
The HVR250P180CA is a PTC resettable fuse from Littelfuse with a current rating of 3A and hold current of 180mA. It has a lead pitch of 5.5mm and is available in bulk packaging. The fuse operates within a temperature range of -40°C to 85°C. It is suitable for surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Hold Current | 180mA |
| Lead Pitch | 5.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 2R |
| Series | HVR250 |
| Termination | Radial |
| Trip Current | 650mA |
| RoHS | Compliant |