The POLY-FUSE HVR250 varistor is a radial-leaded device with a current rating of 3A and an operating temperature range of -40°C to 85°C. It has a time to trip of 21 seconds and a trip current of 650mA. The device is packaged in a radial case and is available in quantities of 1000. The POLY-FUSE HVR250 is a lead-free device, but it is not RoHS compliant.
Littelfuse HVR250P180CF technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Hold Current | 180mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 4R |
| RoHS Compliant | No |
| Series | POLY-FUSE®, HVR250 |
| Termination | Radial |
| Time to Trip | 21s |
| Trip Current | 650mA |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse HVR250P180CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.