
Littelfuse HVR250P180CFA technical specifications.
| Current Rating | 3A |
| Hold Current | 180mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 2R |
| Series | HVR250 |
| Termination | Radial |
| Trip Current | 650mA |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse HVR250P180CFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.