
The HVR250P180CFF is a 3A PTC resettable fuse with a 2R resistance rating. It is available in a radial lead package and is suitable for surface mount and leaded applications. The fuse has a maximum operating temperature range of -40°C to 85°C and a time to trip of 21 seconds at 650mA. The Littelfuse HVR250P180CFF is lead free and available in quantities of 1000 units per reel.
Littelfuse HVR250P180CFF technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Hold Current | 180mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2R |
| Series | POLY-FUSE®, HVR250 |
| Termination | Radial |
| Time to Trip | 21s |
| Trip Current | 650mA |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse HVR250P180CFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.