PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 1W 5s 7Ohm Radial 13.5 X 6 X 12.6mm Ammo
Littelfuse HVR600P150C-RAF technical specifications.
| Hold Current | 0.15A |
| Trip Current | 0.3A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 3A |
| Maximum Initial Resistance | 10Ohm |
| Typical Power Dissipation | 1(Max)W |
| Number of Terminals | 2 |
| Wire Form | Opposing Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.