The HVR600P150C-RBA is a PTC resettable fuse with a maximum voltage rating of 60VDC and a maximum current rating of 3A. It features a typical power dissipation of 1W and a maximum initial resistance of 12 ohms. The device has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is available in a surface mount and leaded package.
Littelfuse HVR600P150C-RBA technical specifications.
| Hold Current | 0.15A |
| Trip Current | 0.3A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 3A |
| Maximum Initial Resistance | 12Ohm |
| Typical Power Dissipation | 1(Max)W |
| Number of Terminals | 2 |
| Wire Form | Opposing Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.