The HVR600P160C-RAA is a PTC resettable fuse from Littelfuse, designed for overcurrent protection. It has a maximum voltage rating of 60VDC and a maximum current rating of 3A. The fuse operates within a temperature range of -40°C to 85°C. It features an opposing crimp standoff wire form with 2 terminals. The HVR600P160C-RAA is suitable for surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
| Hold Current | 0.16A |
| Trip Current | 0.32A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 3A |
| Maximum Initial Resistance | 7Ohm |
| Typical Power Dissipation | 1(Max)W |
| Number of Terminals | 2 |
| Wire Form | Opposing Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |