Insulated Gate Bipolar Transistor, 27A I(C), 3000V V(BR)CES, N-Channel, PLASTIC, ISOPLUS, I4PAK-3
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |