Insulated Gate Bipolar Transistor, 38A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN
Littelfuse IXDH20N120D1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.