Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, MINIBLOC-4
Littelfuse IXDN55N120D1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.