Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Littelfuse IXDN609SIA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.