Automotive-grade MOSFET driver, featuring buffer or inverter functionality. Delivers up to 9A current with a wide supply voltage range of 4.5V to 35V. This 8-terminal integrated circuit operates from -40°C to 125°C and is housed in a compact SOIC-8 package (JEDEC PDSO-G8).
Littelfuse IXDN609SIATR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.