Automotive-grade buffer or inverter based MOSFET driver, featuring a 9A peak output current. Operates from a 4.5V to 35V supply voltage range with a nominal 18V. Housed in an 8-terminal SOIC-8 package (JEDEC PDSO-G8) with dimensions of 3.9mm width and 4.9mm length. Supports an operating temperature range of -40°C to 125°C.
Littelfuse IXDN609SITR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.