Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, ISOPLUS247, 3 PIN
Littelfuse IXDR30N120D1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.